EL5000AERZ vs VCT2001A feature comparison

EL5000AERZ Intersil Corporation

Buy Now Datasheet

VCT2001A CTS Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP CTS CORP
Part Package Code TSSOP SON
Package Description ROHS COMPLIANT, MO-153, TSSOP-16 SON,
Pin Count 16 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 5000
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-XDSO-N14
JESD-609 Code e3
Length 5 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 16 14
Number of True Outputs 2 2
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP SON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 8.13 mm
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade OTHER COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 4.4 mm
Base Number Matches 3 2
Output Characteristics 3-STATE
Supply Voltage-Max (Vsup) 3.5 V
Supply Voltage-Min (Vsup) 3.1 V

Compare EL5000AERZ with alternatives

Compare VCT2001A with alternatives