EL4583CSZ-T7 vs EL1882CN feature comparison

EL4583CSZ-T7 Renesas Electronics Corporation

Buy Now Datasheet

EL1882CN

Part not found

Search for EL1882CN
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code SOICN
Package Description SOP,
Pin Count 16
Manufacturer Package Code MDP0027
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2017-10-02
Samacsys Manufacturer Renesas Electronics
Consumer IC Type SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Supply Current-Max 4 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1

Compare EL4583CSZ-T7 with alternatives