EL4583CSZ vs NJM2257M(TE2) feature comparison

EL4583CSZ Intersil Corporation

Buy Now Datasheet

NJM2257M(TE2) New Japan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP NEW JAPAN RADIO CO LTD
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25 SOP,
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 26 Weeks
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e6
Length 9.906 mm 10 mm
Moisture Sensitivity Level 3 2
Number of Functions 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7272 mm 2 mm
Supply Current-Max 4 mA
Supply Voltage-Max (Vsup) 5.25 V 5.3 V
Supply Voltage-Min (Vsup) 4.75 V 4.7 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish Matte Tin (Sn) - annealed TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9116 mm 5 mm
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code No

Compare EL4583CSZ with alternatives

Compare NJM2257M(TE2) with alternatives