EL4583CS-T7
vs
EL4581CS-T13
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Package Description
SOP-16
SOP,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-10-02
2017-10-02
Consumer IC Type
SYNC SEPARATOR IC
SYNC SEPARATOR IC
JESD-30 Code
R-PDSO-G16
R-PDSO-G8
Number of Functions
1
1
Number of Terminals
16
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
3
2
Length
4.9022 mm
Seated Height-Max
1.7272 mm
Supply Current-Max
3 mA
Terminal Pitch
1.27 mm
Width
3.9116 mm
Compare EL4583CS-T7 with alternatives
Compare EL4581CS-T13 with alternatives