EL4583CS-T7 vs NJM2257M-(TE1) feature comparison

EL4583CS-T7 Renesas Electronics Corporation

Buy Now Datasheet

NJM2257M-(TE1) New Japan Radio Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP NEW JAPAN RADIO CO LTD
Package Description SOP-16 DMP-16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Date Of Intro 2017-10-02
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Voltage-Max (Vsup) 5.25 V 5.3 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
JESD-609 Code e6
Length 10 mm
Qualification Status Not Qualified
Seated Height-Max 2 mm
Terminal Finish TIN BISMUTH
Terminal Pitch 1.27 mm
Width 5 mm

Compare EL4583CS-T7 with alternatives

Compare NJM2257M-(TE1) with alternatives