EL4583CS vs MM1108XF feature comparison

EL4583CS Intersil Corporation

Buy Now Datasheet

MM1108XF Mitsumi Electric Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP MITSUMI ELECTRIC CO LTD
Part Package Code SOIC SOIC
Package Description 0.150 INCH, SOP-16 SOP, SOP8,.25
Pin Count 16 8
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G16 R-PDSO-G8
JESD-609 Code e0
Length 9.906 mm 5.2 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 16 8
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7272 mm 1.7 mm
Supply Current-Max 4 mA 7 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9116 mm 4.4 mm
Base Number Matches 6 1

Compare EL4583CS with alternatives

Compare MM1108XF with alternatives