EL4583AISZ vs EL4583CSZ feature comparison

EL4583AISZ Intersil Corporation

Buy Now Datasheet

EL4583CSZ Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC SOICN
Package Description 0.150 INCH, ROHS COMPLIANT, SO-16 SOP,
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 9.906 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.7272 mm
Supply Current-Max 4 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9116 mm
Base Number Matches 3 3
Pbfree Code Yes
Manufacturer Package Code MDP0027
ECCN Code EAR99
Date Of Intro 2017-10-02
Samacsys Manufacturer Renesas Electronics

Compare EL4583AISZ with alternatives

Compare EL4583CSZ with alternatives