EL4581CSZ-T13
vs
EL1881CSZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTERSIL CORP
Part Package Code
SOICN
SOIC
Package Description
SOP,
LEAD FREE, SO-8
Pin Count
8
8
Manufacturer Package Code
M8.15E
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-10-02
Samacsys Manufacturer
Renesas Electronics
Consumer IC Type
SYNC SEPARATOR IC
SYNC SEPARATOR IC
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9022 mm
4.89 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.7272 mm
1.68 mm
Supply Current-Max
3 mA
3 mA
Supply Voltage-Max (Vsup)
5.25 V
5 V
Supply Voltage-Min (Vsup)
4.75 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9116 mm
3.9 mm
Base Number Matches
2
2
Rohs Code
Yes
Package Equivalence Code
SOP8,.25
Qualification Status
Not Qualified
Compare EL4581CSZ-T13 with alternatives
Compare EL1881CSZ with alternatives