EL4581CS-T7 vs EL1881CSZ-T13 feature comparison

EL4581CS-T7 Intersil Corporation

Buy Now Datasheet

EL1881CSZ-T13 Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.89 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.68 mm
Supply Current-Max 3 mA 3 mA
Supply Voltage-Max (Vsup) 5.25 V 5 V
Supply Voltage-Min (Vsup) 4.75 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare EL4581CS-T7 with alternatives

Compare EL1881CSZ-T13 with alternatives