EL4581CN vs BA7062FE1 feature comparison

EL4581CN Elantec Semiconductor Inc

Buy Now Datasheet

BA7062FE1 ROHM Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ELANTEC ROHM CO LTD
Package Description PLASTIC, DIP-8 LSOP, SOP8,.25
Reach Compliance Code unknown compliant
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e0 e3/e2
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP LSOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 3 mA 6.2 mA
Supply Voltage-Max (Vsup) 5 V 5 V
Supply Voltage-Min (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN/TIN COPPER
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
HTS Code 8542.39.00.01
Length 5 mm
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.7 mm
Time@Peak Reflow Temperature-Max (s) 10
Width 4.4 mm

Compare BA7062FE1 with alternatives