EL3X03P vs 185-2-020-1-NTX-BR0 feature comparison

EL3X03P AUK Contractors Co Ltd

Buy Now Datasheet

185-2-020-1-NTX-BR0 MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer AUK CONTRACTORS CO LTD MPE GARRY GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.579 inch 0.098 inch
Body Depth 0.98 inch 0.236 inch
Body Length 0.591 inch 1.016 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Gender MALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 424VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.177 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 MOUNTING FLANGE
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
Rated Current (Signal) 6 A 1 A
Reference Standard UL UL
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 9 20
Base Number Matches 1 1
Board Mounting Option PEG
Contact Finish Mating SN
Contact Material PHOSPHOR BRONZE
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 3.2258 mm
Polarization Key POLARIZED HOUSING
Terminal Pitch 2.54 mm

Compare EL3X03P with alternatives

Compare 185-2-020-1-NTX-BR0 with alternatives