EL3H7(E)(TB)-G
vs
TLP293(V4GB,E(T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EVERLIGHT ELECTRONICS CO LTD
|
TOSHIBA CORP
|
Package Description |
SSOP-4
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8541.40.80.00
|
8541.49.80.00
|
Additional Feature |
UL APPROVED
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
100%
|
100%
|
Current Transfer Ratio-Nom |
100%
|
|
Dark Current-Max |
100 nA
|
80 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
1.4 V
|
1.4 V
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
110 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.15 W
|
0.15 W
|
Response Time-Max |
0.000018 s
|
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EL3H7(E)(TB)-G with alternatives
Compare TLP293(V4GB,E(T with alternatives
-
TLP293(V4GB,E(T vs TLP293(V4GB(T
-
TLP293(V4GB,E(T vs TLP293(GB-TPL
-
TLP293(V4GB,E(T vs TLP293(V4GB,E
-
TLP293(V4GB,E(T vs TLP293(V4GB-TR,E(T
-
TLP293(V4GB,E(T vs TLP293(GB,E(T
-
TLP293(V4GB,E(T vs TLP293(GB-TPR
-
TLP293(V4GB,E(T vs TLP293(V4GB
-
TLP293(V4GB,E(T vs TLP293(GB-TPL,E
-
TLP293(V4GB,E(T vs TLP293(GB-TPR(T