EL357N(A)(TB)-VG vs PC357N5TJ00F feature comparison

EL357N(A)(TB)-VG Everlight Electronics Co Ltd

Buy Now Datasheet

PC357N5TJ00F Sharp Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD SHARP CORP
Package Description SOP-4 ROHS COMPLIANT, PLASTIC, MINI-FLAT-4
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature UL APPROVED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 80%
Current Transfer Ratio-Nom 150% 80%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 3750 V 3750 V
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.08 A
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W
Response Time-Max 0.000018 s
Surface Mount YES
Base Number Matches 2 1
JESD-609 Code e2
Terminal Finish Tin/Copper (Sn/Cu)

Compare EL357N(A)(TB)-VG with alternatives

Compare PC357N5TJ00F with alternatives