EL357N(A)(TA)-VG vs PC357N1 feature comparison

EL357N(A)(TA)-VG Everlight Electronics Co Ltd

Buy Now Datasheet

PC357N1 Sharp Corp

Buy Now Datasheet
Yes
Yes No
Active Obsolete
EVERLIGHT ELECTRONICS CO LTD SHARP CORP
SOP-4 PLASTIC, MINIFLAT-4
compliant unknown
EAR99
8541.40.80.00
Everlight
UL APPROVED, VDE APPROVED UL RECOGNIZED
80 V 80 V
SINGLE SINGLE
80%
150% 80%
100 nA 100 nA
0.05 A 0.05 A
1.4 V
3750 V 3750 V
SURFACE MOUNT
1 1
0.08 A
110 °C 100 °C
-55 °C -30 °C
TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
0.2 W
0.000018 s
YES
1 1
e0
Tin/Lead (Sn/Pb)

Compare EL357N(A)(TA)-VG with alternatives

Compare PC357N1 with alternatives