EL2180CW-T13
vs
AD8002ANZ
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
ANALOG DEVICES INC
|
Part Package Code |
SOT-23
|
DIP
|
Package Description |
LSSOP,
|
DIP,
|
Pin Count |
5
|
8
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Additional Feature |
IT CAN ALSO OPERATE WITH 3 TO 12V SINGLE SUPPLY
|
|
Bandwidth-Nom |
250000 kHz
|
600000 kHz
|
Consumer IC Type |
VIDEO AMPLIFIER
|
VIDEO AMPLIFIER
|
JESD-30 Code |
R-PDSO-G5
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e3
|
Length |
2.9 mm
|
9.88 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
1
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.45 mm
|
5.33 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
1.5 V
|
3 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.95 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.6 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Analog Devices
|
|
|
|
Compare EL2180CW-T13 with alternatives
Compare AD8002ANZ with alternatives