EL2180CW
vs
AD8056AR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ELANTEC
ANALOG DEVICES INC
Package Description
SOT-23, 5 PIN
TSSOP,
Reach Compliance Code
unknown
not_compliant
Additional Feature
IT CAN ALSO OPERATE WITH 3 TO 12V SINGLE SUPPLY
IT CAN ALSO OPERATE WITH 12V SINGLE SUPPLY
Bandwidth-Nom
250000 kHz
300000 kHz
Consumer IC Type
VIDEO AMPLIFIER
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G5
S-PDSO-G8
Number of Channels
1
1
Number of Functions
1
2
Number of Terminals
5
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
1.5 V
4 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
9
Pbfree Code
No
Part Package Code
TSSOP
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1.1 mm
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Pitch
0.65 mm
Width
3 mm
Compare EL2180CW with alternatives
Compare AD8056AR with alternatives