EL2006G
vs
EL2006AG/883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
BCY
Pin Count
12
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.0001 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
NO
Input Offset Voltage-Max
5000 µV
JESD-30 Code
O-MBCY-W12
JESD-609 Code
e0
Low-Bias
YES
Low-Offset
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Code
QIP
Package Equivalence Code
QUAD12,.4SQ
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Slew Rate-Min
350 V/us
Slew Rate-Nom
450 V/us
Supply Current-Max
23 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Pitch
2.54 mm
Terminal Position
BOTTOM
Unity Gain BW-Nom
500000
Voltage Gain-Min
5000
Wideband
YES
Base Number Matches
1
Compare EL2006G with alternatives