EL2006AG vs EL2006CG feature comparison

EL2006AG Intersil Corporation

Buy Now Datasheet

EL2006CG

Part not found

Search for EL2006CG
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code BCY
Pin Count 12
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.01 µA
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation NO
Input Offset Voltage-Max 3000 µV
JESD-30 Code O-MBCY-W12
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 12
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Code QIP
Package Equivalence Code QUAD12,.4SQ
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Slew Rate-Min 350 V/us
Slew Rate-Nom 450 V/us
Supply Current-Max 23 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Pitch 2.54 mm
Terminal Position BOTTOM
Unity Gain BW-Nom 500000
Voltage Gain-Min 5000
Wideband YES
Base Number Matches 2

Compare EL2006AG with alternatives