EL1881CS vs BA7062FT1 feature comparison

EL1881CS Renesas Electronics Corporation

Buy Now Datasheet

BA7062FT1 ROHM Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP ROHM CO LTD
Package Description SOIC-8 LSOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Date Of Intro 2017-09-26
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 5 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 1.75 mm 1.7 mm
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Width 3.9 mm 4.4 mm
Base Number Matches 6 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
JESD-609 Code e3/e2
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5 V
Supply Voltage-Min (Vsup) 5 V
Terminal Finish TIN/TIN COPPER

Compare EL1881CS with alternatives

Compare BA7062FT1 with alternatives