EL1881CN vs NJM2229M-(T1) feature comparison

EL1881CN Intersil Corporation

Buy Now Datasheet

NJM2229M-(T1) New Japan Radio Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP NEW JAPAN RADIO CO LTD
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 DMP-16
Pin Count 8 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDIP-T8 R-PDSO-G16
JESD-609 Code e0 e6
Length 9.525 mm 10 mm
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 2 mm
Supply Current-Max 3 mA
Supply Voltage-Max (Vsup) 5 V 5.3 V
Supply Voltage-Min (Vsup) 5 V 4.7 V
Surface Mount NO YES
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN BISMUTH
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5 mm
Base Number Matches 1 2
Pbfree Code Yes

Compare EL1881CN with alternatives

Compare NJM2229M-(T1) with alternatives