EL1881CN vs LM1881N-X/NOPB feature comparison

EL1881CN Intersil Corporation

Buy Now Datasheet

LM1881N-X/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Length 9.525 mm 9.817 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 5.08 mm
Supply Current-Max 3 mA 12 mA
Supply Voltage-Max (Vsup) 5 V 12 V
Supply Voltage-Min (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Moisture Sensitivity Level 1

Compare EL1881CN with alternatives

Compare LM1881N-X/NOPB with alternatives