EL1881CN vs EL1882CN feature comparison

EL1881CN Intersil Corporation

Buy Now Datasheet

EL1882CN

Part not found

Search for EL1882CN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Consumer IC Type SYNC SEPARATOR IC
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Length 9.525 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.334 mm
Supply Current-Max 3 mA
Supply Voltage-Max (Vsup) 5 V
Supply Voltage-Min (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Base Number Matches 1

Compare EL1881CN with alternatives