EL15D8G2F-100.000M vs 530FB100M000DG feature comparison

EL15D8G2F-100.000M Ecliptek Corporation

Buy Now Datasheet

530FB100M000DG Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ECLIPTEK CORP SKYWORKS SOLUTIONS INC
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE TRAY
Fall Time-Max 0.6 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 20%
JESD-609 Code e4 e4
Manufacturer Series EL15D8
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM
Physical Dimension 7.0mm x 5.0mm x 2.0mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 0.6 ns 0.35 ns
Supply Voltage-Max 2.625 V 2.75 V
Supply Voltage-Min 2.375 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) GOLD OVER NICKEL
Base Number Matches 1 2
Package Description ROHS COMPLIANT, SMD, 6 PIN
Number of Terminals 6
Operating Frequency-Max 945 MHz
Operating Frequency-Min 10 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 98 mA

Compare EL15D8G2F-100.000M with alternatives

Compare 530FB100M000DG with alternatives