EL15D8D2F-100.000MTR vs 532FA000113BG feature comparison

EL15D8D2F-100.000MTR Ecliptek Corporation

Buy Now Datasheet

532FA000113BG Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP SILICON LABORATORIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL IT CAN ALSO OPERATE AT 81.250000 MHZ
Fall Time-Max 0.6 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM
Physical Dimension 7.0mm x 5.0mm x 2.0mm 177.8mm x 127.0mm x 41.91mm
Rise Time-Max 0.6 ns 0.35 ns
Supply Voltage-Max 2.625 V 2.75 V
Supply Voltage-Min 2.375 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Series 532

Compare EL15D8D2F-100.000MTR with alternatives

Compare 532FA000113BG with alternatives