EL13D8C2F-100.000M vs VCC6-VAF-100M000 feature comparison

EL13D8C2F-100.000M Ecliptek Corporation

Buy Now Datasheet

VCC6-VAF-100M000 Vectron International

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ECLIPTEK CORP VECTRON INTERNATIONAL
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION
Fall Time-Max 0.6 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Manufacturer Series EL13D8
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM
Physical Dimension 7.0mm x 5.0mm x 2.0mm 7.0mm x 5.0mm x 1.5mm
Rise Time-Max 0.6 ns 0.6 ns
Supply Voltage-Max 3.465 V 2.625 V
Supply Voltage-Min 3.135 V 2.375 V
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2
Pbfree Code Yes
Number of Terminals 6

Compare EL13D8C2F-100.000M with alternatives

Compare VCC6-VAF-100M000 with alternatives