EL0601-V
vs
VO0601-X001T
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
EVERLIGHT ELECTRONICS CO LTD
|
VISHAY SEMICONDUCTORS
|
Package Description |
SOP-8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
|
Configuration |
SINGLE
|
|
Data Rate-Nom |
10 MBps
|
|
Forward Current-Max |
0.02 A
|
|
Isolation Voltage-Max |
3750 V
|
|
Number of Elements |
1
|
|
Number of Functions |
1
|
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
Vishay
|
|
|
|
Compare EL0601-V with alternatives
Compare VO0601-X001T with alternatives