EL0601-V vs HCNW2611 feature comparison

EL0601-V Everlight Electronics Co Ltd

Buy Now Datasheet

HCNW2611 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD AVAGO TECHNOLOGIES INC
Package Description SOP-8 0.400 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, OPEN COLLECTOR
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 3750 V 5000 V
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 1 10
Pbfree Code No
Rohs Code No
Samacsys Manufacturer Avago Technologies
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Power Dissipation-Max 0.085 W
Response Time-Nom 5e-8 ns
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 7 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare EL0601-V with alternatives

Compare HCNW2611 with alternatives