EKZN350ETC221MH15D vs EKY-350ETE221MH15D feature comparison

EKZN350ETC221MH15D Chemi-Con

Buy Now Datasheet

EKY-350ETE221MH15D United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code End Of Life Transferred
Ihs Manufacturer NIPPON CHEMI-CON CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e6
Leakage Current 0.077 mA
Length 15 mm 15 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method AMMO PACK Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 800 mA
Surface Mount NO
Tan Delta 0.12
Terminal Finish Tin/Bismuth (Sn/Bi)
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE
Base Number Matches 1 2
Series EKY(35V)

Compare EKZN350ETC221MH15D with alternatives