EKZN250ELL332ML25S vs 8332LDM1625RXN411C feature comparison

EKZN250ELL332ML25S Chemi-Con

Buy Now Datasheet

8332LDM1625RXN411C Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes
Active Active
NIPPON CHEMI-CON CORP FENGHUA ADVANCED TECHNOLOGY
RADIAL LEADED ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
Chemi-Con
3300 µF 3300 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
16 mm 16 mm
ALUMINUM (WET) ALUMINUM (WET)
e3
0.825 mA
25 mm 25 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
BULK
POLARIZED POLARIZED
20% 20%
25 V 25 V
2857.5 mA 1520 mA
NO NO
0.2
MATTE TIN
7.5 mm
WIRE WIRE
1 1

Compare EKZN250ELL332ML25S with alternatives

Compare 8332LDM1625RXN411C with alternatives