EKZM160ETC101ME11D vs 8101LCM0511RXN1C feature comparison

EKZM160ETC101ME11D Chemi-Con

Buy Now Datasheet

8101LCM0511RXN1C Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer NIPPON CHEMI-CON CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6
Leakage Current 0.016 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 138 mA
Surface Mount NO NO
Tan Delta 0.16
Terminal Finish TIN BISMUTH
Terminal Pitch 2 mm 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Custom Capabilities Special

Compare EKZM160ETC101ME11D with alternatives

Compare 8101LCM0511RXN1C with alternatives