EKZJ6R3EC3102MHB5D
vs
UHM0J102MPD3CA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
NICHICON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM
ALUMINUM
ESR
21 mΩ
Length
11.5 mm
11.5 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
1310 mA
1140 mA
Series
EKZJ (6.3 VOLT)
HM
Terminal Pitch
3.5 mm
3.5 mm
Base Number Matches
1
1
Rohs Code
Yes
Compare EKZJ6R3EC3102MHB5D with alternatives
Compare UHM0J102MPD3CA with alternatives