EKZJ160EMC222MK20S vs RGA222M1CSD-1320 feature comparison

EKZJ160EMC222MK20S United Chemi-Con Inc

Buy Now Datasheet

RGA222M1CSD-1320 Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer UNITED CHEMI-CON INC LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 9 mΩ
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 3220 mA 920 mA
Series EKZJ (16 VOLT)
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes

Compare EKZJ160EMC222MK20S with alternatives

Compare RGA222M1CSD-1320 with alternatives