EKZJ100ETD152MH25D vs SZ010M1500AZS-0820 feature comparison

EKZJ100ETD152MH25D Chemi-Con

Buy Now Datasheet

SZ010M1500AZS-0820 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6
Leakage Current 0.15 mA 0.45 mA
Manufacturer Series KZJ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 2710 mA 190 mA
Surface Mount NO NO
Tan Delta 0.19
Terminal Finish Tin/Bismuth (Sn/Bi)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code Yes
Diameter 8 mm
Length 20 mm
Package Style Radial

Compare EKZJ100ETD152MH25D with alternatives

Compare SZ010M1500AZS-0820 with alternatives