EKZJ100EFC182MJ20S vs RJM-10V182MH5#-F58 feature comparison

EKZJ100EFC182MJ20S United Chemi-Con Inc

Buy Now Datasheet

RJM-10V182MH5#-F58 ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITED CHEMI-CON INC ELNA CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1800 µF 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 11 mΩ
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 2920 mA 2500 mA
Series EKZJ (10 VOLT)
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes

Compare EKZJ100EFC182MJ20S with alternatives

Compare RJM-10V182MH5#-F58 with alternatives