EKZE6R3ETB122MJ16S vs NRE-HL122M6.3V10X16SPF feature comparison

EKZE6R3ETB122MJ16S United Chemi-Con Inc

Buy Now Datasheet

NRE-HL122M6.3V10X16SPF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer UNITED CHEMI-CON INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series EKZE(6.3V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 2 1
Rohs Code Yes
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 1210 mA
Surface Mount NO
Terminal Shape WIRE

Compare NRE-HL122M6.3V10X16SPF with alternatives