EKZE6R3ETA561MHB5D vs UHM0J561MPD1CT feature comparison

EKZE6R3ETA561MHB5D United Chemi-Con Inc

Buy Now Datasheet

UHM0J561MPD1CT Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series EKZE(6.3V) HM
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 2 1
Rohs Code Yes
Ripple Current 1140 mA

Compare UHM0J561MPD1CT with alternatives