EKZE630ETE330MF11D vs SE063M0033K5FW0611 feature comparison

EKZE630ETE330MF11D United Chemi-Con Inc

Buy Now Datasheet

SE063M0033K5FW0611 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Series EKZE(63V)
Terminal Pitch 2.5 mm 5 mm
Base Number Matches 2 1
Rohs Code Yes
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 110 mA
Surface Mount NO
Terminal Shape WIRE

Compare SE063M0033K5FW0611 with alternatives