EKZE630ETC471MK30S vs EKY-630EC5471MK30S feature comparison

EKZE630ETC471MK30S United Chemi-Con Inc

Buy Now Datasheet

EKY-630EC5471MK30S Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 30 mm 30 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Series EKZE(63V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 2 2
Rohs Code Yes
JESD-609 Code e3
Leakage Current 0.2961 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Ripple Current 1150 mA
Surface Mount NO
Tan Delta 0.09
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare EKY-630EC5471MK30S with alternatives