EKZE630ETC471MK30S vs 63YXG470MCC12.5X30 feature comparison

EKZE630ETC471MK30S United Chemi-Con Inc

Buy Now Datasheet

63YXG470MCC12.5X30 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 30 mm 30 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Series EKZE(63V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 2 1
Rohs Code Yes
JESD-609 Code e3
Leakage Current 0.2961 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Ripple Current 497.75 mA
Surface Mount NO
Tan Delta 0.09
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare 63YXG470MCC12.5X30 with alternatives