EKZE630ETA681MK40S vs EKZE630EFC681MK40S feature comparison

EKZE630ETA681MK40S United Chemi-Con Inc

Buy Now Datasheet

EKZE630EFC681MK40S United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer UNITED CHEMI-CON INC UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM ALUMINUM
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Series EKZE(63V) EKZE(63V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 2 2