EKZE630ERC821MM25S vs 63ZL820MEFCRX18X25 feature comparison

EKZE630ERC821MM25S United Chemi-Con Inc

Buy Now Datasheet

63ZL820MEFCRX18X25 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Series EKZE(63V)
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 2 1
Rohs Code Yes
Leakage Current 0.5166 mA
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 1668 mA
Surface Mount NO
Tan Delta 0.09
Terminal Shape WIRE

Compare 63ZL820MEFCRX18X25 with alternatives