EKZE500EMC220MF07D
vs
UTLL22M50TR16.3X7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
6.3 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
JESD-609 Code
e6
Leakage Current
0.011 mA
Length
7 mm
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
300 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Base Number Matches
2
1
Custom Capabilities
Lead Length (Consult Factory)
Manufacturer Series
UTLL
Series
UTLL
Compare EKZE500EMC220MF07D with alternatives
Compare UTLL22M50TR16.3X7 with alternatives