EKZE500EFC181MH20D vs 50ZL180MEFCCC8X20 feature comparison

EKZE500EFC181MH20D United Chemi-Con Inc

Buy Now Datasheet

50ZL180MEFCCC8X20 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer UNITED CHEMI-CON INC RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 1190 mA 595 mA
Series KZE
Terminal Pitch 5 mm 3.5 mm
Base Number Matches 2 1
Leakage Current 0.09 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.1
Terminal Shape WIRE

Compare 50ZL180MEFCCC8X20 with alternatives