EKZE350ETC122MK30S
vs
35ZL1200MEFCRX12.5X30
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Not Recommended
Ihs Manufacturer
UNITED CHEMI-CON INC
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
1200 µF
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
12.5 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
30 mm
30 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Tape
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Series
EKZE(35V)
Terminal Pitch
5 mm
5 mm
Base Number Matches
2
1
Rohs Code
Yes
Leakage Current
0.42 mA
Mounting Feature
THROUGH HOLE MOUNT
Ripple Current
1974 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Shape
WIRE
Compare 35ZL1200MEFCRX12.5X30 with alternatives