EKZE350EBC152MK35S vs REF1235152M035B feature comparison

EKZE350EBC152MK35S United Chemi-Con Inc

Buy Now Datasheet

REF1235152M035B Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC KYOCERA AVX COMPONENTS CORP
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 35 mm 35 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 3400 mA 2070 mA
Series KZE
Terminal Pitch 5 mm 5 mm
Base Number Matches 2 1
Factory Lead Time 24 Weeks
Leakage Current 0.525 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.12
Terminal Shape WIRE

Compare REF1235152M035B with alternatives