EKZE250ETE221MHB5D vs UTW220M25TR638X11.5 feature comparison

EKZE250ETE221MHB5D United Chemi-Con Inc

Buy Now Datasheet

UTW220M25TR638X11.5 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series EKZE(25V) UTW
Terminal Pitch 3.5 mm
Base Number Matches 2 1
Custom Capabilities Lead Length (Consult Factory)
Manufacturer Series UTW

Compare UTW220M25TR638X11.5 with alternatives