EKZE250ETE221MHB5D
vs
RFX1E221MISAFC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
NIPPON CHEMI-CON CORP
DAEWOO ELECTRONIC COMPONENTS CO LTD
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
JESD-609 Code
e6
Leakage Current
0.055 mA
Length
11.5 mm
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
760 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
TIN BISMUTH
Terminal Pitch
3.5 mm
3.5 mm
Terminal Shape
WIRE
Base Number Matches
1
1
Manufacturer Series
RFX(25V)
Series
RFX(25V)
Compare EKZE250ETE221MHB5D with alternatives
Compare RFX1E221MISAFC with alternatives