EKZE250ETB331MH15D vs ESE337M025AG4AA feature comparison

EKZE250ETB331MH15D United Chemi-Con Inc

Buy Now Datasheet

ESE337M025AG4AA KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 15 mm 15 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series EKZE(25V)
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 2 2
Leakage Current 0.0825 mA
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 320 mA
Surface Mount NO
Tan Delta 0.16
Terminal Shape WIRE

Compare ESE337M025AG4AA with alternatives