EKZE160ETB152MK20S vs EKY-160ETD152MK20S feature comparison

EKZE160ETB152MK20S United Chemi-Con Inc

Buy Now Datasheet

EKY-160ETD152MK20S United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer UNITED CHEMI-CON INC UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM ALUMINUM
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series EKZE(16V) EKY(16V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 2 2