EKZE160ERC471MJC5S vs 16YXH470MEFCCA10X12.5 feature comparison

EKZE160ERC471MJC5S United Chemi-Con Inc

Buy Now Datasheet

16YXH470MEFCCA10X12.5 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer UNITED CHEMI-CON INC RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series EKZE(16V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 2 1
Rohs Code Yes
Leakage Current 0.0752 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Ripple Current 475.75 mA
Surface Mount NO
Tan Delta 0.16
Terminal Shape WIRE

Compare 16YXH470MEFCCA10X12.5 with alternatives